text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock : 142 706

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $0.0508
100 $0.0441
250 $0.0429
500 $0.042
1 500+ $0.0406
Total :

0,10 $

USD
Attributs
Attributes Table
No of LEDs 1
Color Red
Lens Type Clear
Forward Voltage 2V
Forward (Drive) Current 20mA
Intensity 54mcd
Viewing Angle 130°
Wavelength 639nm
Rated Power 62.5mW
Operating Temp Range -30°C to +85°C
Storage Temperature Range -40°C to +85°C
Dimension H  1.1mm x L  3.2mm x W  1.6mm
Fonctionnalités et applications

The LTST-C150KRKT is a Red 3.2 x 1.6 x 1.1 mm 130° Water Clear 54 mcd 2 V Surface mount LED. It has an operating temperature ranging between -55 to 85°C.

Features:

  • Ultra bright AlInGap Chip LED
  • Package in 8 mm tape on 7" diameter reels
  • Compatible with automatic placements equipment
  • Compatible with infrared and vapor phase reflow solder process
  • EIA STD package
  • I.C. Compatible