text.skipToContent text.skipToNavigation

Référence fabricant

LTW-008ZDCG

White 2.8 x 1.2 x 0.8 mm 110° 1290 mcd Tinted 3.25 V SMT Right Angle LED

Nom du fabricant: Lite-On
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Tinted / Diffused
Forward Voltage: 3.6V
Forward (Drive) Current: 30mA
Intensity: 1720000mcd
Viewing Angle: 110°
Rated Power: 120mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.2mm x L  2.8mm x W  0.8mm
Moisture Sensitivity Level: 3
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
4 000
Multiples de :
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Total 
764,00 $
USD
Quantité
Prix Internet
4 000+
$0.191
Product Variant Information section