text.skipToContent text.skipToNavigation

Référence fabricant

SML-D12Y8WT86

SML-D12 Series Yellow 0603 Diffused 63 mcd 2.2V Surface Mount LED

Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date: 1921
Product Specification Section
Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 63mcd
Wavelength: 593nm
Rated Power: 54mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SML-D12Y8WT86 is a high brightness yellow color visual, SMT chip LED . It has a 160° viewing angle with tinted diffused lens.

Features:

  • Original device technology enables high brightness and high reliability
  • EXCELED™ series
  • 0603(1608mm) size
  • Thin package type chip LED

Applications:

  • POS (Point Of Sales System)
  • Blood Pressure Monitor
  • PLC (Programmable Logic Controller)
Pricing Section
Stock
1 120
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,09 $
USD
Quantité
Prix Internet
1
$0.0857
100
$0.0509
250
$0.0459
500
$0.0424
1 500+
$0.0374
Product Variant Information section