text.skipToContent text.skipToNavigation

Référence fabricant

SML-LXT0805GW-TR

Green 2 x 1.25 mm 140° Diffused 11 mcd 2 V Thin PCB Surface Mount LED

Product Specification Section
Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 11mcd
Viewing Angle: 140°
Wavelength: 565nm
Rated Power: 50mW
Operating Temp Range: -25°C to +80°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  0.8mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SML-LXT080 Series is a Green 2 x 1.25 mm 140° Diffused 11 mcd 2 V Thin PCB Surface Mount 0805 Package Half Moon Solder Terminals LED

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

View the Series of SML-LXT080 LEDs

Pricing Section
Stock:
3 204
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,15 $
USD
Quantité
Prix Internet
1
$0.146
100
$0.0985
250
$0.0911
500
$0.0859
1 500+
$0.0782