text.skipToContent text.skipToNavigation

Référence fabricant

SSF-LXH5147IYGSBD

Red/Yellow/Green/Super Blue 1.8 mm 60° Diffused 30 mcd LED Fault Indicator

Modèle ECAD:
Nom du fabricant: Lumex
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Lumex SSF-LXH5147IYGSBD - Caractéristiques techniques
Attributes Table
Color: Red / Yellow / Green / Super Blue
Lens Type: Diffused
Forward Voltage: 2V/2.1V/2.2V/4.5V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 60°
Dimension: H  11.18mm x L  14.24mm x W  4.7mm
Style d'emballage :  T-1
Méthode de montage : Through Hole
$Fonctionnalités et applications
The SSF-LXH5147IYGSBD is a 1.8 mm Red-Yellow-Green-Blue Diffuse LED/PCB  Indicators Quad Level QuasarBrite LEDs.

Features:

  • Vertical Positioning
  • Multi-Unit Construction
  • Polarity Orientation Holder
  • Choice of Colors and Lenses

Parameters:

  • Peak Forward current: 150 mA
  • Steady Current (R/Y/G/B) : 30/ 30/ 25/ 30 mA
  • Power Dissipation : 105 mW
  • Derate from 25°C : -1.6 mW/°C
  • Operating temperature : -40 to + 85°C
  • Peak wave length (R/G/Y/B) : 635/ 585/ 565/ 430 nm
  • Forward voltage (R/Y/G/B) : 2.0/ 2.1/ 2.2/ 2.4 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Red , Yellow, Green, Blue 
  • Epoxy Lens Finish : Diffused Same as Emitted Color

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Lighting

View the Complete Series of SSF-LXH5147 LEDs

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
105
Multiples de :
105
Total 
324,45 $
USD
Quantité
Prix Internet
105
$3.09
210
$3.03
315
$3.00
420
$2.98
525+
$2.90
Product Variant Information section