text.skipToContent text.skipToNavigation

Référence fabricant

SSF-LXH5147LID

Red/Red/Red/Red 1.8 mm 70° Diffused 20 mcd 2 V Right Angle LED Fault Indicator

Modèle ECAD:
Nom du fabricant: Lumex
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Lumex SSF-LXH5147LID - Caractéristiques techniques
Attributes Table
Color: Red / Red / Red / Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 70°
Dimension: H  11.16mm x L  14.23mm x W  4.7mm
Méthode de montage : Through Hole
$Fonctionnalités et applications
The SSF-LXH5147LID is a 1.8 mm Quad-Red Diffuse LED/PCB Indicators Right Angle QuasarBrite LEDs.

Features:

  • Vertical Positioning
  • Multi-Unit Construction
  • Polarity Orientation Holder
  • Choice of Colors and Lenses

Parameters:

  • Peak Forward current: 150 mA
  • Steady Current : 30 mA
  • Power Dissipation : 105 mW
  • Derate from 25°C : -1.6 mW/°C
  • Operating temperature : -40 to + 85°C
  • Peak wave length : 635 nm
  • Forward voltage : 2.0 to 2.5 V
  • Reverse Voltage : 5.0 V
  • Emitted color : Red 
  • Epoxy Lens Finish : Red Diffused

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Lighting

View the Complete Series of SSF-LXH5147 LEDs

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
192
Multiples de :
96
Total 
307,20 $
USD
Quantité
Prix Internet
96
$1.63
192
$1.60
384
$1.57
480
$1.57
1 440+
$1.51
Product Variant Information section