text.skipToContent text.skipToNavigation

Référence fabricant

TLMG1100-GS08

Green 0603 160° 30 mA 2.1 V 35 mcd Surface Mount AEC Qualified LED

Product Specification Section
Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Non Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 35mcd
Viewing Angle: 160°
Wavelength: 572nm
Rated Power: 90mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TLMG1100-GS08 is a high performance Green tinted Non-diffused LED with 35 mcd intensity and wide viewing angle of 160°.

This LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.

Features:

  • Smallest SMD package 0603 with exceptional brightness
  • 1.6 mm x 0.8 mm x 0.6 mm (L x W x H)
  • High reliability lead frame based
  • Temperature range - 40 °C to + 100 °C
  • Footprint compatible to 0603 chipled
  • Wavelength 470 nm (blue), 570 nm (green), 560 nm (pure green), 587 nm (yellow), 606 nm (orange), 633 nm (red)
  • AllnGaP and GaN technology
  • Viewing angle: extremely wide 160°
  • Grouping parameter: luminous intensity, wavelength
  • Available in 8 mm tape
  • Compatible to IR reflow soldering
  • Preconditioning: acc. to JEDEC level 2
  • AEC-Q101 qualified

Applications:

  • Backlight keypads
  • Navigation systems
  • Cellular phone displays
  • Displays for industrial control systems
  • Automotive features
  • Miniaturized color effects
  • Traffic displays
Pricing Section
Stock:
264 000
Commande minimale :
3 000
Multiples de :
3 000
Sur commande :Order inventroy details
843 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Total 
354,00 $
USD
Quantité
Prix Internet
3 000
$0.118
6 000
$0.0968
9 000
$0.0959
12 000
$0.0953
15 000+
$0.0948