text.skipToContent text.skipToNavigation

Référence fabricant

VLDR1535G-08

Red 2.3 x .2.3 x 2.75 mm Clearn 6500 mcd 2.2 V Dome Lens Surface Mount LED

Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 50mA
Intensity: 6500mcd
Viewing Angle: 44°
Wavelength: 624nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  2.3mm x L  2.3mm x W  2.6mm
Moisture Sensitivity Level: 2a
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
6 000
Multiples de :
6 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
846,00 $
USD
Quantité
Prix Internet
6 000+
$0.141
Product Variant Information section