text.skipToContent text.skipToNavigation

Référence fabricant

OPB9001AC

OPB9001 Series 4.5 V to 30 V 40 mA Reflective Optical Sensor

Modèle ECAD:
Nom du fabricant: TT Electronics - Optek Technology
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Optical Sensor
Range: 2.5m to 50m
CE Voltage-Max: 32V
Supply Voltage: 4.5V to 30V
Collector Current Max: 40mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Fonctionnalités et applications

TT Electronics has launched the versatile OPB9001, a complete reflective sensor module for industrial and medical applications.

APPLICATIONS
• Industrial printing and high-speed paper detection
• Factory automation
• Automated sewing machines
• Automated banking machines
• Portable medical equipment
• Dispensing equipment
• Medical diagnostic equipment
• Materials handling
• Asset tracking

FEATURES
• 30V maximum output signal
• Integrated drive circuitry
• 8kV ESD protection
• Programmable output configuration and sensitivity level
• Operating-temperature range: -40°C to 85°C
• UL recognized
• CE approval

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
25 Semaines
Commande minimale :
100
Multiples de :
50
Total 
1 542,00 $
USD
Quantité
Prix Internet
50
$18.73
100
$15.42
150
$15.16
200+
$14.98
Product Variant Information section