text.skipToContent text.skipToNavigation

Référence fabricant

ATF16V8C-7JU

ATF16V8C Series 16V8 7.5 ns Electrically-Erasable Surface Mount CPLD - PLCC-20

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of I/O Lines: 8
No of Macrocells: 8
System Gates: 250
Propagation Delay: 7.5ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 125MHz
No of Pins: 20
Leakage Current: 10µA
Pricing Section
Stock:
0
Commande minimale :
48
Multiples de :
48
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
90,24 $
USD
Quantité
Prix Internet
48+
$1.88
Product Variant Information section