Référence fabricant
ATF22V10C-10PU
ATF22V10 Series 5 V 20 ns 10 Macrocells Electrically Erasable SPLD - PDIP-24
Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
PCN Status: Initial notificationPCN Type: Manufacturing Change. Description of Change: Qualification of GTK as a new assembly site for selected Atmel products available in 24L SPDIP (.300in) package.Pre Change: Assembled at LPI using CRM-1033BF die attach, and G600 molding compound materialPost Change:Assembled at LPI using EN-4900GC die attach, and G631M molding compound materialImpacts to Data Sheet: NoneChange Impact:None Reason for Change:To improve on-time delivery performance by qualifying GTK as a new assembly siteChange Implementation Status:In Progress Estimated Qualification Completion Date:November 2020
Description of Change:Qualification of GTK as a new assembly site for selected Atmel products available in 24L SPDIP (.300in) package.Pre Change:Assembled at LPI using CRM-1033BF die attach, and G600 molding compound materialPost Change:Assembled at LPI using EN-4900GC die attach, and G631M molding compound materialReason for Change:To improve on-time delivery performance by qualifying GTK as a new assembly site Estimated Qualification Completion Date:November 2020
Statut du produit:
Caractéristiques techniques
No of I/O Lines: | 10 |
No of Macrocells: | 10 |
Propagation Delay: | 10ns |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Frequency: | 125MHz |
No of Pins: | 24 |
Leakage Current: | 10µA |
Style d'emballage : | PDIP-24 |
Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
15 par Tube
Style d'emballage :
PDIP-24
Méthode de montage :
Through Hole