text.skipToContent text.skipToNavigation

Référence fabricant

ATF22V10C-10XU

22V10 Series Erasable Programmable Logic Device Surface Mount CPLD - TSSOP-24

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
No of I/O Lines: 10
No of Macrocells: 10
System Gates: 500
Propagation Delay: 10ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 125MHz
No of Pins: 24
Leakage Current: 10µA
Pricing Section
Stock:
0
Commande minimale :
62
Multiples de :
62
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
97,96 $
USD
Quantité
Prix Internet
62+
$1.58
Product Variant Information section