text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 160

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 160
Multiples de : 160
Quantité Prix Internet
160+ $3.57
Total :

571,20 $

USD
Attributs
Attributes Table
No of I/O Lines 30
No of Macrocells 32
No of Logic Elements 2
Propagation Delay 2.5ns
Supply Voltage 3V to 3.6V
Operating Temp Range 0°C to 90°C
Storage Temperature Range -65°C to +150°C
Frequency 400MHz
No of Pins 44
Leakage Current 15µA
Moisture Sensitivity Level 3