text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 90
Multiples de : 90
Quantité Prix Internet
90+ $21.65
Total :

1 948,50 $

USD
Attributs
Attributes Table
No of I/O Lines 92
No of Macrocells 128
No of Logic Elements 8
Propagation Delay 7.5ns
Supply Voltage 3V to 3.6V
Operating Temp Range -40°C to +105°C
Storage Temperature Range -65°C to +150°C
Frequency 168MHz
No of Pins 128
Leakage Current 10µA
Moisture Sensitivity Level 3