text.skipToContent text.skipToNavigation

Référence fabricant

A42MX36-FPQG208

A42MX36 Series 912 LUTs 176 I/O 5.25 V Surface Mount FPGA - PQFP-208

Nom du fabricant: Microsemi
Emballage standard:
Product Variant Information section
Code de date: 1638
Product Specification Section
Caractéristiques techniques
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 176
No of Logic Elements: 912
System Gates: 54000
Supply Voltage: 3V to 5.25V
Supply Current: 25mA
Interface: PCI
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 208
Style d'emballage :  PQFP-208
Méthode de montage : Surface Mount
Pricing Section
Stock:
2
Commande minimale :
2
Multiples de :
24
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
862,24 $
USD
Quantité
Prix Internet
24+
$431.12
Product Variant Information section