text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 2 000

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 2 000
Multiples de : 2 000
Quantité Prix Internet
2 000+ $3.06
Total :

6 120,00 $

USD
Attributs
Attributes Table
No of I/O Lines 39
No of Logic Elements 1100
Memory Density 64kb
Supply Voltage 1.14V to 1.26V
Supply Current 8mA
Interface I2C/SPI
Operating Temp Range -40°C to +100°C
Storage Temperature Range -65°C to +150°C
No of Terminals 48
Moisture Sensitivity Level 3