text.skipToContent text.skipToNavigation

Référence fabricant

ICE5LP1K-SWG36ITR50

ICE40 Series 1100 LUTs 26 I/O 1.26 V Surface Mount FPGA - WLCSP-36

Nom du fabricant: Lattice Semiconductor
Emballage standard:
Product Variant Information section
Code de date: 1440
Product Specification Section
Caractéristiques techniques
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 26
No of Logic Elements: 1100
Supply Voltage: 1.14V to 1.26V
Supply Current: 9mA
Interface: I2C/SPI
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 36
Dimension: 2.08 x 2.08 mm
Style d'emballage :  WLCSP-36
Méthode de montage : Surface Mount
Pricing Section
Stock:
48
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
2,67 $
USD
Quantité
Prix Internet
1
$2.67
20+
$2.64
Product Variant Information section