text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 1 000

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $8.25
100 $6.19
250 $5.84
500 $5.60
1 000+ $5.36
Total :

16,50 $

USD
Attributs
Attributes Table
No of I/O Lines 39
No of Logic Elements 2048
Supply Voltage 1.14V to 1.26V
Supply Current 8mA
Interface I2C/SPI
Operating Temp Range -40°C to +100°C
Storage Temperature Range -65°C to +150°C
No of Terminals 48
Moisture Sensitivity Level 3