text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 270

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 90
Multiples de : 90
Quantité Prix Internet
90+ $10.77
Total :

969,30 $

USD
Attributs
Attributes Table
Programmable Type ISP
No of I/O Lines 74
No of Logic Elements 640
Supply Voltage 1.71V to 3.465V
Supply Current 17mA
Operating Temp Range 0°C to 85°C
Storage Temperature Range -65°C to +150°C
No of Terminals 100
Moisture Sensitivity Level 3