text.skipToContent text.skipToNavigation

Référence fabricant

LIF-MD6000-6JMG80I

iCE40 Series 184320 Bit RAM 36 I/O 1.14 to 1.26 V CrossLink™ FPGA - ctfBGA-80

Nom du fabricant: Lattice Semiconductor
Emballage standard:
Product Variant Information section
Code de date: 1929
Product Specification Section
Caractéristiques techniques
Attributes Table
No of I/O Lines: 37
No of Logic Elements: 5936
Memory Density: 180kb
Supply Voltage: 1.14V to 1.26V
Supply Current: 7mA
Interface: I2C
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 80
Moisture Sensitivity Level: 3
Méthode de montage : Surface Mount
Pricing Section
Stock:
835
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
10,09 $
USD
Quantité
Prix Internet
1
$10.09
5
$9.58
20
$9.16
30
$9.05
75+
$8.78
Product Variant Information section