text.skipToContent text.skipToNavigation

Référence fabricant

A3PE3000-FGG484I

ProASIC3E Series 3000000 System Gate 341 I/O 1.57 V SMT FPGA- FBGA-484

Nom du fabricant: Microsemi
Emballage standard:
Product Variant Information section
Code de date: 2001
Product Specification Section
Caractéristiques techniques
Attributes Table
System Gates: 3000000
No of I/O Lines: 341
Operating Frequency-Max: 272MHz
Flash Size (Bits): 1kb
RAM Size (Bits): 504kb
Supply Voltage: 1.42V to 1.57V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Input Type: LVTTL/LVCMOS
Temperature Grade: Industrial
Style d'emballage :  FG-484
Méthode de montage : Surface Mount
Pricing Section
Stock:
240
Commande minimale :
60
Multiples de :
60
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
18 943,20 $
USD
Quantité
Prix Internet
60+
$315.72
Product Variant Information section