
Référence fabricant
ICE40UP3K-UWG30ITR
ICE40 Series 2800 LUTs 21 I/O Industrial Programmable Gate Array WLCSP-30
Lattice Semiconductor ICE40UP3K-UWG30ITR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Dear Lattice Customer, Lattice is providing this notification of our intent to revise the Lattice iCE40 UltraPlus Data Sheets. The revision pertains to the removal to support High frequency configuration using built-in NVCM. Change Description:Revision of iCE40 UltraPlusTM Data Sheets - High Frequency configuration support for NVCM will be removed. Software version affected by this PCN is Lattice Radiant 2.1 DATA SHEET SPECIFICATIONS The revised Lattice UltraPlus data sheet (FPGA-DS-02008 Version 1.9, December 2020) reflects these changes. SOFTWARE SUPPORT Lattice Radiant Software 2.1 has been modified to remove Fast Oscillator Frequency for bit stream generation.
Statut du produit:
Lattice Semiconductor ICE40UP3K-UWG30ITR - Caractéristiques techniques
No of I/O Lines: | 21 |
RAM Size (Bits): | 1130496b |
Supply Voltage: | 1.14V to 1.26V |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | SPI |
Temperature Grade: | Industrial |
Moisture Sensitivity Level: | 1 |
Style d'emballage : | WLCSP-30 |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
5000 par Reel
Style d'emballage :
WLCSP-30
Méthode de montage :
Surface Mount