Référence fabricant
LCMXO3L-9400C-5BG400C
MachXO3L Series 9400 LUTs 335 I/O 2.5/3.3 V Commercial Slow PLD - caBGA-400
Lattice Semiconductor LCMXO3L-9400C-5BG400C - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
This product bulletin is a courtesy notification to our Lattice CertusPro�-NX and Lattice Mach�-NX customers. This bulletin details a change in the device top mark format for these two device families. This change is documented in version 1.0 (production version) data sheets for both families. Customers may receive CertusPro-NX and/or Mach-NX production devices with both versions of the top mark (possibly in the same shipment) during the transition period and until we exhaust product marked with the older format. Customer can expect to start receiving product with the new top mark format on or after October 1, 2022. Shipment labels present on shipping cartons (outer and inner boxes) as well as moisture barrier bags (MBBs) remains unchanged.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
90 par Tray