text.skipToContent text.skipToNavigation

Référence fabricant

SP334ET-L

SP334 Series 10 Mbps 5 V Programmable RS-232/RS-485 Transceiver - SOIC-28

Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date: 1850
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 5V
Operating Temp Range: -40°C to +85°C
Style d'emballage :  SOIC-28W
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SP334 is a programmable RS-232 and/or RS-485 transceiver IC. The SP334 contains three drivers and five receivers when selected in RS-232 mode; and two drivers and two receivers when selected in RS-485 mode.

The RS-232 transceivers can typically operate at 230kbps while adhering to the RS-232 specifications. The RS-485 transceivers can operate up to 10Mbps while adhering to the RS-485 specifications. The RS-485 drivers can be disabled (High-Z output) by the TXEN enable pin. The RS-232 and RS-485 receiver outputs can be disabled by the RXEN enable pin

Features

  • +5V Only Operation
  • Software Programmable RS-232 or RS-485 Selection
  • Three RS-232 Drivers and Five Receivers in RS-232 Mode
  • Two RS-485 Full-Duplex Transceivers in RS-485 Mode
  • Full Differential Driver Tri-State (Hi-Z) Control
  • Receiver Output Tri-State Control
  • 2Tx/5Rx
Pricing Section
Stock:
159
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
567
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
7,09 $
USD
Quantité
Prix Internet
1
$7.09
20
$6.03
75
$5.62
200
$5.33
750+
$4.96
Product Variant Information section