text.skipToContent text.skipToNavigation

Référence fabricant

HIN202ECPZ

HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - PDIP-16

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 230kbps
ESD Voltage-Max: 15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 5V
Style d'emballage :  PDIP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The HIN202ECPZ is a dual RS-232 transmitter and receiver interface circuit, available in 16 pin PDIP package.

This device offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications It feature true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance.

Features:

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • High Speed ISDN Compatible : 230kbits/s
  • ESD Protection for RS-232 I/O Pins to ±15 kV (IEC61000)
  • Meets All RS-232E and V.28 Specifications
  • Requires Only 0.1 μF or Greater External Capacitors
  • Two Receivers Active in Shutdown Mode (HIN213E)
  • Requires Only Single +5V Power Supply
  • Onboard Voltage Doubler/Inverter
  • Low Power Consumption (Typ) : 5mA
  • Low Power Shutdown Function (Typ) : 1μA
  • Three-State TTL/CMOS Receiver Outputs
  • Multiple Drivers
    • ±10V Output Swing for +5 V Input
    • 300Ω Power-Off Source Impedance
    • Output Current Limiting
    • TTL/CMOS Compatible
  • Multiple Receivers
    • ±30V Input Voltage Range
    • 3kΩ to 7kΩ Input Impedance
    • 0.5V Hysteresis to Improve Noise Rejection

Applications:

  • Any System Requiring High-Speed RS-232 Communications Port
    • Computer Portable, Mainframe, Laptop
    • Peripheral Printers and Terminals
    • Instrumentation, UPS
    • Modems, ISDN Terminal Adaptors
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
4000
Multiples de :
25
Total 
2 980,00 $
USD
Quantité
Prix Internet
25
$0.91
125
$0.805
625
$0.775
2 500
$0.745
6 250+
$0.73
Product Variant Information section