text.skipToContent text.skipToNavigation

Référence fabricant

HIN232IPZ

HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16

Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date: 1927
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 230kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5V
Style d'emballage :  PDIP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The HIN232IPZ is a dual RS-232 transmitter and receiver interface circuit, available in 16 pin PDIP package.

This device feature true TTL/CMOS input compatibility, slew-rate-limited output, and 300 Ω power-off source impedance and also it offer a wide variety of RS-232 transmitter/receiver combinations to accommodate various applications.

Features:

  • Meets All RS-232E and V.28 Specifications
  • Requires Only Single +5 V Power Supply
  • High Data Rate : 120 kbps
  • Onboard Voltage Doubler/Inverter
  • Low Power Consumption
  • Low Power Shutdown Function
  • Three-State TTL/CMOS Receiver Outputs
  • Multiple Drivers
    • ±10 V Output Swing for 5 V lnput
    • 300 Ω Power-Off Source Impedance
    • Output Current Limiting
    • TTL/CMOS Compatible
    • 30V/μs Maximum Slew Rate
  • Multiple Receivers
    • ±30 V Input Voltage Range
    • 3 kΩ to 7 kΩ Input Impedance
    • 0.5 V Hysteresis to Improve Noise Rejection
  • Pb-free Available (RoHS compliant)

Applications:

  • Any System Requiring RS-232 Communication Ports
  • Computer Portable, Mainframe, Laptop
  • Peripheral Printers and Terminals
  • Instrumentation
  • Modems
Pricing Section
Stock:
3 858
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
21 Semaines
Total 
1,15 $
USD
Quantité
Prix Internet
1
$1.15
100
$0.745
300
$0.67
1 500
$0.575
5 000+
$0.515
Product Variant Information section