text.skipToContent text.skipToNavigation

Référence fabricant

MAX211EEAI+T

MAX211 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-28

Nom du fabricant: Maxim Integrated
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 120kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 4
No. of Receivers: 5
Supply Current: 14mA
Power Dissipation: 762mW
No of Terminals: 28
Moisture Sensitivity Level: 1
Style d'emballage :  SSOP-28
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
2 000
Multiples de :
2 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Total 
13 720,00 $
USD
Quantité
Prix Internet
2 000+
$6.86
Product Variant Information section