text.skipToContent text.skipToNavigation

Référence fabricant

MAX3232CUE+T

MAX3232 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16

Nom du fabricant: Maxim Integrated
Emballage standard:
Product Variant Information section
Code de date: 1917
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 120kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 0.3mA
Power Dissipation: 533mW
No of Terminals: 16
Moisture Sensitivity Level: 1
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Pricing Section
Stock:
5 000
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Total 
6 450,00 $
USD
Quantité
Prix Internet
2 500+
$2.58
Product Variant Information section