text.skipToContent text.skipToNavigation

Référence fabricant

MAX3232ESE+T

MAX3232 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16

Modèle ECAD:
Nom du fabricant: Maxim Integrated
Emballage standard:
Product Variant Information section
Code de date: 2105
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 120kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 0.3mA
Power Dissipation: 696mW
No of Terminals: 16
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-16N
Méthode de montage : Surface Mount
Pricing Section
Stock globale:
5 000
États-Unis:
5 000
Sur commande :Order inventroy details
70 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
9 800,00 $
USD
Quantité
Prix Internet
2 500+
$3.92
Product Variant Information section