text.skipToContent text.skipToNavigation

Référence fabricant

SP232ACT-L/TR

SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - WSOIC-16

Nom du fabricant: MaxLinear
Emballage standard:
Code de date: 1913
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 240kbps
ESD Voltage-Max: ±2kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 11mA
Power Dissipation: 375mW
No of Terminals: 16
Moisture Sensitivity Level: 3
Style d'emballage :  SOIC-16W
Méthode de montage : Surface Mount
Fonctionnalités et applications
EXAR, the market leader, offers the industry's broadest line-up of UART and serial protocol transceivers solutions.

With over 200 devices, wide 2.25 to 5.5V power supply range, 1 to 128 bytes of FIFO and compliance with the universal 3.3/5V PCI, Intel and Motorola bus interfaces, including single protocol ICs that support RS-232, RS-422 or RS-485 as well as dual and multi-protocol ICs that support from 2 to 8 of the most popular interface standards with a single IC, Exar has already done the difficult work for you.

We can deliver an immediate competitive advantage to your compressed time-to-market demands accelerating initial design, to functioning prototype and finally volume production.

The SP232A is a line driver and receiver pair that meets the specifications of RS-232 and V.28 serial protocols. This device is pin-to-pin compatible with popular industry standard pinouts.

The SP232A offers 120kbps data rate under load, small ceramic type 0.1μF charge pump capacitors and overall ruggedness for commercial applications.

The SP232A features Exar's BiCMOS design allowing for low power operation without sacrificing performance. This device is available in plastic DIP, SOICW and nSOIC packages operating over the commercial and industrial temperature ranges.

Features:

  • Operates from Single +5V Power Supply
  • Meets All RS-232F and ITU V.28 Specifications
  • Operates with 0.1µF to 1µF Capacitors
  • High Data Rate – 120Kbps Under Load
  • Low Power CMOS – 3mA Operation (SP232A)
  • Enhanced ESD Protection (2kV Human Body Model
Pricing Section
Stock:
7 324
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,97 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
1
$0.97
50
$0.74
100
$0.705
250
$0.66
500+
$0.63