text.skipToContent text.skipToNavigation

Référence fabricant

SP3232EUCN-L

SP3232E Series 1000 Kbps 3.3 V RS-232 SMT Transceiver - NSOIC-16

Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date: 1832
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 1Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 0.3mA
Power Dissipation: 1.086W
No of Terminals: 16
Moisture Sensitivity Level: 2
Style d'emballage :  SOIC-16N
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SP3222EU and the SP3232EU are 2 driver, 2 receiver RS-232 transceiver solutions intended for portable or hand-held applications such as notebook or palmtop computers. Their data transmission rate of 1000 kbps meets the demands of high speed RS-232 applications. Both ICs have a high-efficiency, charge-pump power supply that requires only 0.1μF capacitors in 3.3V operation. This charge pump allows the SP3222EU and the SP3232EU to deliver true RS-232 performance from a single power supply ranging from +3.0V to +5.5V. 

The ESD tolerance of the SP3222EU/3232EU devices are over ±15kV for both Human Body Model and IEC1000-4-2 Air discharge test methods.

Features

  • Meets true EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
  • Interoperable with EIA/TIA - 232 and adheres to EIA/TIA - 562 down to a +2.7V power source
  • Enhanced ESD Specifications:
    • ±15kV Human Body Model
    • ±15kV IEC1000-4-2 Air Discharge
    • ±8kV IEC1000-4-2 Contact Discharge
  • 1000 kbps Minimum Transmission Rate
  • Ideal for Handheld, Battery Operated Applications
Pricing Section
Stock:
3 274
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
0,94 $
USD
Quantité
Prix Internet
1
$0.935
100
$0.655
400
$0.59
1 500
$0.53
7 500+
$0.47
Product Variant Information section