text.skipToContent text.skipToNavigation

Référence fabricant

SP3243ECA-L/TR

RS-232 Interface IC Intel. +3V to +5.5V RS-232

Nom du fabricant: MaxLinear
Emballage standard:
Code de date: 1707
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 120kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 3
No. of Receivers: 5
Supply Current: 0.3mA
Power Dissipation: 0.9W
No of Terminals: 28
Moisture Sensitivity Level: 2
Style d'emballage :  SSOP-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

A transceiver is a device that has both a transmitter and a receiver which are combined and share common circuitry or a single housing. If no circuitry is common between transmit and receive functions, the device would be called a transmitter-receiver. Technically, transceivers must combine a significant amount of the transmitter and receiver handling circuitry.

Pricing Section
Stock:
87 000
Commande minimale :
1 500
Multiples de :
1 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
990,00 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
1 500+
$0.66