text.skipToContent text.skipToNavigation

Référence fabricant

ST202BTR

ST202B Series 5 V Powered Multi Channel RS-232 Driver and Receiver - TSSOP-16

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2106
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 400kbps
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ST202BTR is a 2 driver, 2 receiver device following EIA/TIA-232 and V.28 communication standard. It is particularly suitable for applications where ± 12 V is not available. The ST202 uses a single 5 V power supply and only four external capacitors (0.1 μF). Typical application are in: portable computers, low power modems, interfaces translation, battery powered RS-232 networks.

Features:

  • Supply voltage range: 4.5 to 5.5 V
  • Supply current no load (typ.): 1.5 mA
  • Transmitter output voltage swing (Typ): ± 9 V
  • Transition slew rate (typ.): 12 V/ms
  • Receiver propagation delay (typ.): 0.1 ms
  • Compatible with MAX202
  • Receiver input voltage range: ± 30 V
  • Data rate (typ.): 400 kbps/s
  • Operating temperature range: -40 to 85 °C, 0 to 70 °C

View the Complete family of ST202 RS-232

Pricing Section
Stock globale:
32 500
d’Allemagne (En ligne seulement):
32 500
Sur commande :Order inventroy details
75 000
Stock d'usine :Stock d'usine :
0
Commande minimale :
2500
Multiples de :
2500
Total 
1 587,50 $
USD
Quantité
Prix Internet
2 500
$0.635
5 000
$0.52
7 500
$0.515
10 000+
$0.51
Product Variant Information section