text.skipToContent text.skipToNavigation

Référence fabricant

ST202ECDR

ST202E Series ±15 kV ESD Protected 5 V RS-232 Transceiver - SOIC-16

Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 230kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 4.5V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 5mA
No of Terminals: 16
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ST202ECDR is a 2 driver 2 receiver devices designed for RS-232 and V.28 communications in harsh environments. Each transmitter output and receiver input is protected against ± 15 kV electrostatic discharge (ESD) shocks.

The drivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 230 kbps, when loaded in accordance with the EIA/TIA-232E specification. The ST202E/232E use a single 5 V supply voltage. The ST232E operates with four 1 μF capacitors, while the ST202E operates with four 0.1 μF capacitors, further reducing cost and board space.

Features:

  • ESD protection for RS-232 I/O pins:
  • ± 15 kV human body model
  • Guaranteed 230 kbps date rate
  • Guaranteed slew rate range 3 to 30 V/ms
  • Operate from a single 5 V power supply

View the Complete family of ST202 RS-232

Pricing Section
Stock:
0
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
812,50 $
USD
Quantité
Prix Internet
2 500
$0.325
5 000
$0.31
7 500
$0.295
10 000
$0.28
12 500+
$0.265