text.skipToContent text.skipToNavigation

Référence fabricant

ST202ECTR

ST202E Series ±15 kV ESD Protected 5 V RS-232 Transceiver - TSSOP-16

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 1629
Product Specification Section
Caractéristiques techniques
Attributes Table
ESD Voltage-Max: ±15kV
Operating Temp Range: 0°C to 70°C
Supply Voltage: 5V
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ST202ECTR is a 2 driver 2 receiver devices designed for RS-232 and V.28 communications in harsh environments. Each transmitter output and receiver input is protected against ± 15 kV electrostatic discharge (ESD) shocks.

The drivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 230 kbps, when loaded in accordance with the EIA/TIA-232E specification. The ST202E/232E use a single 5 V supply voltage. The ST232E operates with four 1 μF capacitors, while the ST202E operates with four 0.1 μF capacitors, further reducing cost and board space.

Features:

  • ESD protection for RS-232 I/O pins:
  • ± 15 kV human body model
  • Guaranteed 230 kbps date rate
  • Guaranteed slew rate range 3 to 30 V/ms
  • Operate from a single 5 V power supply
Pricing Section
Stock:
0
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
1 050,00 $
USD
Quantité
Prix Internet
2 500
$0.42
5 000
$0.40
7 500
$0.38
10 000+
$0.36
Product Variant Information section