text.skipToContent text.skipToNavigation

Référence fabricant

ST3232CTR

ST3232 Series 3 to 5.5 V 0.4 Mbps RS-232 Buffer Line Driver - TSSOP-16

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 1835
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 400kbps
Operating Temp Range: 0°C to 70°C
Supply Voltage: 3V to 5.5V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 2
No. of Receivers: 2
Supply Current: 1mA
No of Terminals: 16
Style d'emballage :  TSSOP-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ST3232CTR is a 3 V powered EIA/TIA-232 and V.28/V.24 communication interface with low power requirements and high data-rate capabilities.

This device has a proprietary low dropout transmitter output stage providing true RS-232 performance from 3 to 5.5 V supplies. The device requires only four small 0.1 mF standard external capacitors for operations from 3 V supply. The ST3232 has two receivers and two drivers.

Features:

  • 300 μA supply current
  • 300 kbps minimum guaranteed data rate
  • 6 V/μs minimum guaranteed slew rate
  • Meet EIA/TIA-232 specifications down to 3 V
  • Available in SO-16, SO-16 large and TSSOP16
Pricing Section
Stock globale:
0
d’Allemagne (En ligne seulement):
0
Sur commande :Order inventroy details
20 000
Stock d'usine :Stock d'usine :
0
Commande minimale :
2500
Multiples de :
2500
Total 
1 900,00 $
USD
Quantité
Prix Internet
2 500
$0.76
5 000
$0.62
7 500
$0.615
10 000+
$0.61
Product Variant Information section