text.skipToContent text.skipToNavigation

Référence fabricant

ST3241EBPR

ST3241E Series 5.5 V ±15 kV ESD Protected RS-232 Transceiver - SSOP-28

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 1841
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 400kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 5.5V
Style d'emballage :  SSOP-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ST3241EBPR device consists of 3 drivers, 5 receivers and a dual charge-pump circuit. The device meets the requirements of EIA/TIA and V.28/V.24 communication standards providing high data rate capability and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±8 kV using IEC 1000-4-2 contact discharge and ±15 kV using the human body model.

The receiver R2 is always active to implement a wake-up feature for serial port. The ST3241E has a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0 V to 5.5 V supply with a dual charge pump. The device is guaranteed to run at data rates of 250 kbps while maintaining RS-232 output levels.

Features:

  • ESD protection for RS-232 I/O pins: ±8 kV IEC 1000-4-2 contact discharge
  • ±15 kV human body model
  • 1 μA supply current achieved when in autopower-down
  • 250 kbps minimum guaranteed data rate
  • Guaranteed 6 V/ms slew rate range
  • Guaranteed mouse drive ability
  • 0.1 μF external capacitors
  • Meets EIA/TIA-232 specifications down to 3 V
  • Available in SSOP-28 package

View the Complete family of ST32 RS-232

Pricing Section
Stock globale:
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
1350
Multiples de :
1350
Total 
2 565,00 $
USD
Quantité
Prix Internet
1 350
$1.90
2 700
$1.55
4 050
$1.53
5 400+
$1.52
Product Variant Information section