text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 2 286

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : 10 Semaines
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $3.95
250 $2.85
500 $2.74
750 $2.67
1 500+ $2.57
Total :

7,90 $

USD
Attributs
Attributes Table
Data Rate 40Mbps
ESD Voltage-Max ±16.5kV
Operating Temp Range -40°C to +125°C
Supply Voltage 3V to 3.6V
Duplex Half-Duplex
Function Transceiver
No. of Drivers 1
No. of Receivers 1
Supply Current 2.6mA
No of Terminals 8
Moisture Sensitivity Level 3