text.skipToContent text.skipToNavigation

Référence fabricant

ISL81487LIBZ-T

ISL8148 Series 5.5 V 250 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8

Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date: 1931
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 250Mbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ISL81487LIBZ-T is a BiCMOS RS-485/RS-422 standard single transceiver with 5 V supply and ESD protected. Available in surface mount SOIC-8 package.

Features:

  • RS-485 I/O Pin ESD Protection ±15 kV HBM
    • Class 3 ESD Level on all Other Pins >7 kV HBM
  • Fractional Unit Load Allows up to 256 Devices on the Bus
  • Specified for 10% Tolerance Supplies
  • High Data Rate Version (ISL81487E) up to 5 Mbps
  • Slew Rate Limited Versions for Error Free Data Transmission (ISL8487E, ISL81487L) up to 250 kbps
  • Low Current Shutdown Mode (Except ISL81487E) 0.5 µA
  • Low Quiescent Supply Current:
    • ISL8487E, ISL81487L 145 µA (Max.)
    • ISL81487E 420 µA (Max.)
  • -7 V to +12 V Common Mode Input Voltage Range
  • Three State Rx and Tx Outputs
  • 30 ns Propagation Delays, 5 ns Skew (ISL81487E)
  • Half Duplex Pinouts
  • Operate from a Single +5 V Supply (10% Tolerance)
  • Current Limiting and Thermal Shutdown for Driver Overload Protection
  • Pin Compatible Replacements for: MAX487E, (ISL8487E); LTC1487, ADM1487 (ISL81487L); MAX1487E, ST485ER (ISL81487E)
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • High Node Count Networks
  • Automated Utility Meter Reading Systems
  • Factory Automation
  • Security Networks
  • Building Environmental Control Systems
  • Industrial/Process Control Networks
Pricing Section
Stock
2 500
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Total 
1 875,00 $
USD
Quantité
Prix Internet
2 500+
$0.75
Product Variant Information section