text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 18 274

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $1.64
250 $1.19
500 $1.14
750 $1.11
1 500+ $1.07
Total :

3,28 $

USD
Attributs
Attributes Table
Data Rate 10Mbps
ESD Voltage-Max ±15kV
Operating Temp Range -40°C to +85°C
Supply Voltage 4.75V to 5.25V
Duplex Full Duplex
Function Transceiver
No. of Drivers 1
No. of Receivers 1
Supply Current 0.9mA
Power Dissipation 1W
No of Terminals 14
Moisture Sensitivity Level 2
Fonctionnalités et applications

The SP490 is a low power differential line driver/receiver meeting RS-485 and RS-422 standards up to 5Mbps.

The SP491 is identical to the SP490 with the addition of driver and receiver tri-state enable lines. Both products feature ±200mV receiver input sensitivity, over wide common mode range.

The SP490 is available in 8-pin plastic DIP and 8-pin NSOIC packages for operation over the commercial and industrial temperature ranges.

The SP491 is available in 14-pin DIP and pin NSOIC packages for operation over the commercial and industrial temperature ranges.

Features:

  • +5V Only
  • Low Power BiCMOS
  • Driver/Receiver Enable (SP491)
  • RS-485 and RS-422 Drivers/Receivers
  • Pin Compatible with LTC491 and SN75180
  • Full Duplex RS-485 Transceivers