text.skipToContent text.skipToNavigation

Référence fabricant

E-L9637D

SO 08 .15 JEDEC

Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 1924
Product Specification Section
Caractéristiques techniques
Attributes Table
Supply Voltage: 4.5V to 36V
ESD Voltage-Max: 2kV
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: ±5µA
Operating Temp Range: -40°C to +150°C
No of Terminals: 8
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The E-L9637D is a part of L9637 Series 36 V 2.3 mA Monolithic bus driver with ISO 9141 Interface.

It has an Operating temperature ranges b/w -40 °C to 150 °C and available in a SOIC-8 package.

Features:

  • Operating power supply voltage range 4.5 V ≤ VS ≤ 36 V (40 V for transients)
  • Reverse supply (battery) protected down to VS ≥ -24 V
  • Standby mode with very low current consumption ISSB ≤ 1 mA @ VCC ≤ 0.5 V
  • Low quiescent current in off condition ISOFF = 120 µA
  • TTL compatible TX input
  • Bidirectional K-I/O pin with supply voltage dependent input threshold
  • Overtemperature shut down function Selective to K-I/O pin
  • Wide input and output voltage range -24 V ≤ VK ≤ VS
  • K output current limitation, typ. IK = 60 mA
  • Defined OFF output status in undervoltage condition and VS or GND interruption
  • Controlled output slope for low EMI
  • High input impedance for open VS or GND connection
  • Defined output ON status of LO or RX for open LI or K inputs
  • Defined K output OFF for TX input open
  • Integrated pull up resistors for TX, RX and LO
  • EMI robustness optimized
Pricing Section
Stock:
1 189
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
4 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Total 
1,20 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
1
$1.20
75
$0.89
250
$0.82
1 250
$0.73
4 000+
$0.675
Product Variant Information section