text.skipToContent text.skipToNavigation

Référence fabricant

MAX3806GTC+T

MAX3806: 15 mA High-Gain Linear Preamplifier for Distance Measurement -TQFN-12EP

Nom du fabricant: Maxim Integrated
Emballage standard:
Product Variant Information section
Code de date: 1847
Product Specification Section
Caractéristiques techniques
Attributes Table
Supply Voltage: 4.5V to 5.5V
Supply Current: 10mA
Power Dissipation: 1.3W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 12
Moisture Sensitivity Level: 1
Style d'emballage :  TQFN-12
Méthode de montage : Surface Mount
Pricing Section
Stock:
2 500
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :Order inventroy details
2 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Total 
10 750,00 $
USD
Quantité
Prix Internet
2 500+
$4.30
Product Variant Information section