text.skipToContent text.skipToNavigation

Référence fabricant

MCP2021-500E/SN

MCP2021 Series 20 kBaud Half-Duplex LIN Transceiver w/ Voltage Regulator SOIC-8

Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 1803
Product Specification Section
Caractéristiques techniques
Attributes Table
Supply Voltage: 6V to 18V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP201 provides a physical interface between a microcontroller and a LIN half-duplex bus. It is intended for automotive and industrial applications with serial bus speeds up to 20 Kbaud. It provides a half-duplex, bidirectional communications interface between a microcontroller and the serial network bus.

This device will translate the CMOS/TTL logic levels to LIN level logic, and vice versa. The regulator has been specifically designed to operate in the automotive environment and will survive reverse battery connections, +40 V load dump transients and double-battery jumps.

Features:

  • Conforming LIN bus transceiver (Rev 1.2)
  • Supports baud rates up to 20 kbaud
  • Wide supply voltage range: 6 V to 18 V
  • Industry standard pin assignment
  • On-board voltage regulator (5 V at 50 mA) to reduce board space
  • Vreg Output Current and output voltage can be increased with external pass transistor
  • Withstands 40 V load dumps on inputs
  • Extended temperature range: -40°C to +125°C
  • Automatic thermal shutdown

View the complete product family of MCP20x series Specialty Interface

Pricing Section
Stock:
800
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
39 800
Délai d'usine :
8 Semaines
Total 
1,26 $
USD
Quantité
Prix Internet
1
$1.26
25
$1.05
100+
$0.95
Product Variant Information section