text.skipToContent text.skipToNavigation

Référence fabricant

SC16C2550BIB48,151

SC16C2550B Series 5 V 5 Mbit/s Surface Mount Two Channel UART - LQFP-48

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 2109
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 5Mbps
No of Functions / Channels: 2
Interface Circuit Type: Serial
Supply Voltage-Nom: 2.5V to 5V
Style d'emballage :  LQFP-48
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SC16C2550BIB48,151 is a two channel Universal Asynchronous Receiver and Transmitter (UART) used for serial data communications. Its principal function is to convert parallel data into serial data and vice versa. The UART can handle serial data rates up to 5 Mbit/s.

The SC16C2550B operates at 5 V, 3.3 V and 2.5 V and the industrial temperature range, and is available in plastic PLCC44, LQFP48, DIP40 and HVQFN32 packages.

Features:

  • 2 channel UART
  • 5 V, 3.3 V and 2.5 V operation
  • 5 V tolerant on input only pins1
  • Industrial temperature range
  • Pin and functionally compatible to 16C2450 and software compatible with INS8250, SC16C550
  • Up to 5 Mbit/s data rate at 5 V and 3.3 V and 3 Mbit/s at 2.5 V
  • 16-byte transmit FIFO to reduce the bandwidth requirement of the external CPU
  • 16-byte receive FIFO with error flags to reduce the bandwidth requirement of the external CPU
  • Independent transmit and receive UART control
  • Four selectable Receive FIFO interrupt trigger levels
  • Software selectable baud rate generator
  • Standard asynchronous error and framing bits (Start, Stop and Parity Overrun Break)
  • Transmit, Receive, Line Status and Data Set interrupts independently controlled
  • False start-bit detection
  • Complete status reporting capabilities
  • 3-state output TTL drive capabilities for bidirectional data bus and control bus
  • Line break generation and detection
  • Internal diagnostic capabilities:
    • Loopback controls for communications link fault isolation
  • Prioritized interrupt system controls

View the Complete Family of SC16C255 UART Interface

Pricing Section
Stock globale:
775
États-Unis:
775
Sur commande :Order inventroy details
2 250
Stock d'usine :Stock d'usine :
0
Délai d'usine :
52 Semaines
Commande minimale :
1
Multiples de :
1
Total 
5,49 $
USD
Quantité
Prix Internet
1
$5.49
20
$4.98
75
$4.77
250
$4.59
1 000+
$4.39
Product Variant Information section