text.skipToContent text.skipToNavigation

Référence fabricant

SC16IS750IPW,128

SC16IS750 Series I2C/SPI 5 Mbps Surface Mount 1 Channel UART - TSSOP-24

Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 5Mbps
No of Functions / Channels: 1
Interface Circuit Type: I2C / SPI / UART
Supply Voltage-Nom: 3V to 3.6V
Memory Density: 512b
Supply Current: 6mA
Power Dissipation: 300mW
Output Current: ±10mA
Clock Frequency-Max: 400kHz
Operating Temperature: -40°C to +95°C
Storage Temperature Range: -65°C to +150°C
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
2 500
Multiples de :
2 500
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
12 Semaines
Total 
3 800,00 $
USD
Quantité
Prix Internet
2 500+
$1.52
Product Variant Information section