text.skipToContent text.skipToNavigation

Référence fabricant

SC26C92C1A,518

SC26C92 Series 5 V Dual Universal Asynchronous Receiver/Transmitter -PLCC-44

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date: 2109
Product Specification Section
Caractéristiques techniques
Attributes Table
No of Functions / Channels: 2
Interface Circuit Type: Serial
Supply Voltage-Nom: 5V
Style d'emballage :  PLCC-44
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SC26C92 is a pin and function replacement for the SCC2692 and SCN2681 with added features and deeper FIFOs. Its configuration on power up is that of the 2692. Its differences from the 2692 are: 8 character receiver, 8 character transmit FIFOs, watch dog timer for each receiver, mode register 0 is added, extended baud rate and overall faster speeds, programmable receiver and transmitter interrupts. (The SCC2692 is not being discontinued.)

The Philips Semiconductors SC26C92 Dual Universal Asynchronous Receiver/Transmitter (DUART) is a single-chip CMOS-LSI communications device that provides two full-duplex asynchronous receiver/transmitter channels in a single package. It interfaces directly with microprocessors and may be used in a polled or interrupt driven system and provides modem and DMA interface.

Features:

  • Dual full-duplex independent asynchronous receiver/transmitters
  • 8 character FIFOs for each receiver and transmitter
  • Automatic wake-up mode for multidrop applications
  • Start-end break interrupt/status
  • 16-bit programmable Counter/Timer
  • Detects break which originates in the middle of a character
  • On-chip crystal oscillator
  • Power down mode
  • Receiver timeout mode
  • Single +5V power supply
  • Powers up to emulate SCC2692
  • Parity, framing, and overrun error detection
  • False start bit detection
  • Line break detection and generation

View the Complete SC26C92C1A,518 family of UART

Pricing Section
Stock globale:
1 000
États-Unis:
1 000
Sur commande :Order inventroy details
23 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
52 Semaines
Commande minimale :
500
Multiples de :
500
Total 
4 170,00 $
USD
Quantité
Prix Internet
500
$8.34
1 000+
$6.67
Product Variant Information section