text.skipToContent text.skipToNavigation

Référence fabricant

ST16C550CJ44-F

ST16C550 Series 1.5 Mbps 5.5 V Single UART With 16-Byte FIFO - PLCC-44

Modèle ECAD:
Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date: 2031
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 1.5Mbps
No of Functions / Channels: 1
Interface Circuit Type: Parallel
Supply Voltage-Nom: 2.97V to 5.5V
Supply Current: 3mA
Clock Frequency-Max: 24MHz
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  PLCC-44
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ST16C550 is a universal asynchronous receiver and transmitter with 16 byte transmit and receive FIFO. A programmable baud rate generator is provided to select transmit and receive clock rates from 50 bps to 1.5 Mbps.

 

The ST16C550 is an improved version of the NS16C550 UART with higher operating speed and lower access time. The ST16C550 on board status registers provides the error conditions, type and status of the transfer operation being performed. Included is complete MODEM control capability, and a processor interrupt system that may be software tailored to the user’s requirements. The ST16C550 provides internal loop-back capability for on board diagnostic testing.

The ST16C550 is available in 40-pin PDIP, 44-pin PLCC, and 48-pin TQFP packages. It is fabricated in an advanced 0.6m CMOS process to achieve low drain power and high speed requirements.

Features

 

  • Pin to pin and functionally compatible to the Industry Standard 16C550
  • 24MHz clock operation at 5V
  • 16MHz clock operation at 3.3V
  • 16 byte transmit FIFO
  • 16 byte receive FIFO with error flags
  • Full duplex operation
  • Transmit and receive control
  • Four selectable receive FIFO interrupt trigger levels
  • Standard modem interface
  • Compatible with ST16C450
  • Low operating current ( 1.2mA typ.)
  • Pb-Free, RoHS Compliant Versions Offered

 

 

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
39 Semaines
Commande minimale :
351
Multiples de :
27
Total 
859,95 $
USD
Quantité
Prix Internet
1
$2.84
30
$2.56
125
$2.45
400
$2.36
1 500+
$2.27
Product Variant Information section