text.skipToContent text.skipToNavigation

Référence fabricant

ST16C554DIJ68-F

ST68C554 Series 1.5 Mbps 5.5 V Quad UART With 16-Byte FIFO - PLCC-68

Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date: 1726
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 1.5Mbps
No of Functions / Channels: 4
Interface Circuit Type: Parallel
Supply Voltage-Nom: 2.97V to 5.5V
Supply Current: 6mA
Power Dissipation: 0.5W
Clock Frequency-Max: 24MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  PLCC-68
Méthode de montage : Surface Mount
Fonctionnalités et applications

A UART, or universal asynchronous receiver/transmitter is a computer component  that translates data between parallel and serial forms. UARTs are commonly used in conjunction with other communication standards such as RS-232. A UART is usually an individual (or part of an) integrated circuit used for serial communications over a computer or peripheral device serial port.

A quad UART is a device that combines 4 UARTS into a single chip

ST16C Series 68 Lead PLCC Quad Universal Asynchronous Receiver and Transmitter

Pricing Section
Stock:
851
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
988
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
9,42 $
USD
Quantité
Prix Internet
1
$9.42
15
$8.55
50
$8.19
150
$7.87
500+
$7.54
Product Variant Information section