text.skipToContent text.skipToNavigation

Référence fabricant

XR16L2750IM-F

XR16L2750 Series 6.25 Mbps 5.5 V Dual UART With 64-Byte FIFO - TQFP-48

Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date: 1652
Product Specification Section
Caractéristiques techniques
Attributes Table
Data Rate: 6.25Mbps
No of Functions / Channels: 2
Interface Circuit Type: Parallel
Supply Voltage-Nom: 2.25V to 5.5V
Supply Current: 5mA
Power Dissipation: 0.5W
Clock Frequency-Max: 50MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  TQFP-48
Méthode de montage : Surface Mount
Fonctionnalités et applications

The XR16L2750 UART (Universal Asynchronous Receiver Transmitter) is the industry's first dual-channel, 2.25V to 5.5V supply product with 5V tolerant inputs. The 2750 is pin and function compatible to Exar's ST16C2550 and pin alike to XR16C2850.

Several device family features can enable more data byte transfer per interrupt service -- this can lower CPU bandwidth requirements. The programmable TX and RX FIFO interrupt trigger levels, and FIFO counters, further reduce the interrupt service period. Additionally, the automatic hardware (RTS/CTS) and software (Xon/Xoff) flow control (with auto RTS hysteresis) eliminates data loss and re-transmission, which can increase data throughput.

Data rates of up to 6.125Mbps at 5V, 4Mbps at 3.3V and 3Mbps at 2.5V are supported at 8x sampling clock rate. The device supports on-chip crystal oscillator or external clock inputs. The XR16L2750 is offered in a low profile 48-pin TQFP and 44-PLCC packages in commercial and industrial temperature grade.

Features

  • Support data rates up to 6.125Mbps at 5.0V, 4 Mbps at 3.3V, and 3 Mbps at 2.5V
  • Transmit and receive FIFO level counters
  • Automatic Sleep mode
  • Automatic Xon/Xoff software flow control
  • Data rate up to 6.25 Mbps
  • Infrared (IrDA 1.0) data encoder/decoder
  • Programmable Tx and Rx FIFO trigger levels
  • Automatic RTS/CTS
  • Pb-Free, RoHS Compliant Versions Offered
Pricing Section
Stock
1 240
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
6,46 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
1
$6.46
15
$6.19
30
$6.08
100
$5.89
200+
$5.78
Product Variant Information section