text.skipToContent text.skipToNavigation

Référence fabricant

XR16L2752CJTR-F

XR16L2752 Series 6.25 Mbps 5.5 V Dual UART With 64-Byte FIFO - PLCC-44

Modèle ECAD:
Nom du fabricant: MaxLinear
Emballage standard:
Product Variant Information section
Code de date: 2033
Product Specification Section
Fonctionnalités et applications

The XR16L2752 UART (Universal Asynchronous Receiver Transmitter) is the industry's first dual-channel, 2.25V to 5.5V supply product with 5V tolerant inputs. The 2752 is pin-to-pin and function compatible to the Exar ST16C2552 and XR16C2852.

Several device family features can enable more data byte transfer per interrupt service -- this can lower CPU bandwidth requirements. The programmable TX and RX FIFO interrupt trigger levels, and FIFO counters, further reduce the interrupt service period. Additionally, the automatic hardware (RTS/CTS) and software (Xon/Xoff) flow control (with auto RTS hysteresis) eliminates data loss and re-transmission, which can increase data throughput.

Features

  • Support data rates up to 6.125Mbps at 5.0V, 4 Mbps at 3.3V, and 3 Mbps at 2.5V
  • Transmit and receive FIFO level counters
  • Automatic Sleep-mode
  • Automatic Xon/Xoff software flow control
  • Data rate up to 6.25 Mbps
  • Infrared (IrDA 1.0) data encoder/decoder
  • Programmable Tx and Rx FIFO trigger levels
  • Automatic RTS/CTS
  • Pb-Free, RoHS Compliant Versions Offered
Pricing Section
Stock globale:
2 500
États-Unis:
2 500
Sur commande :Order inventroy details
7 500
Stock d'usine :Stock d'usine :
0
Délai d'usine :
39 Semaines
Commande minimale :
500
Multiples de :
500
Total 
3 440,00 $
USD
Quantité
Prix Internet
500
$6.88
1 000
$5.57
1 500+
$5.50
Product Variant Information section